The LLQ1608-F18NK is a high frequency wirewound inductor from Murata with a ceramic core material and a 0603 case size. It has an inductance of 0.018uH with a 10% tolerance and a maximum DC current of 0.7A. The inductor is designed for operation at frequencies up to 250MHz and has a minimum quality factor of 35 and a minimum self resonant frequency of 3100MHz. The inductor is suitable for surface mount applications and has a height of 1.02mm and a product depth of 1.12mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |