The LLQ1608-F1N6J is a high frequency ceramic wirewound inductor from Murata with an inductance of 0.0016uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.03 ohms. It is available in a 0603 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 12500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |