The LLQ1608-F24NG is a high frequency chip inductor from Murata with a wirewound construction and ceramic core material. It features an inductance of 0.024uH with a tolerance of 2% and a self resonant frequency of 2650MHz. The inductor has a maximum DC current of 0.7A and a maximum DC resistance of 0.161 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.161Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 2650MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |