The LLQ1608-F3N6J is a high frequency chip inductor from Murata with a ceramic core and wirewound technology. It has an inductance of 0.0036uH with a tolerance of 5% and a maximum DC current of 0.7A. The inductor's maximum DC resistance is 0.063 ohms and its minimum quality factor is 22. The device operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0603 case size.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.063Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |