The LLQ1608-F47NJ is a high frequency ceramic chip inductor from Murata, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.047uH with a tolerance of 5% and is tested at a frequency of 200MHz. The inductor can handle a maximum DC current of 0.6 and has a maximum DC resistance of 0.28. It also has a minimum quality factor of 38 and a minimum self resonant frequency of 2000MHz. The inductor is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |