The LLQ1608-F68NJ is a high frequency ceramic wirewound inductor from Murata. It has a nominal inductance of 0.068uH with a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.6A and a maximum DC resistance of 0.34. It has a minimum quality factor of 37 and a minimum self resonant frequency of 1700MHz. The inductor is available in a 0603 case size and has a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |