The LLQ1608-F68NK is a high frequency wirewound inductor from Murata, featuring a ceramic core and a 0603 case size. It has an inductance of 0.068uH with a 10% tolerance, and is rated for a maximum DC current of 0.6A. The inductor has a minimum quality factor of 37 and a minimum self resonant frequency of 1700MHz. It is designed for surface mount applications and has an operating temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |