The LLQ1608-F8N7J is a high frequency chip inductor from Murata with a wirewound technology and ceramic core material. It has an inductance of 0.0087uH with a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.109Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |