The LLQ1608-F9N5G is a high frequency wirewound inductor from Murata with a ceramic core and 2% tolerance. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.135. The inductor's minimum quality factor is 28 and minimum self resonant frequency is 5400MHz. The component is available in a 0603 surface mount package with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 5400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |