The LLQ1608-FR10J is a high frequency chip inductor from Murata with a wirewound technology and ceramic core material. It has an inductance of 0.1uH with a tolerance of 5%. The maximum DC current is 0.4A and the maximum DC resistance is 0.58 ohms. The inductor has a minimum quality factor of 34 and a minimum self resonant frequency of 1400MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |