The LLQ1608-FR18K is a high frequency chip inductor from Murata, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.18uH with a tolerance of 10%, and a minimum quality factor of 25. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is available in a 0603 surface mount package.
Murata LLQ1608-FR18K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ1608-FR18K to view detailed technical specifications.
No datasheet is available for this part.