The LLQ1608-FR27G is a high frequency ceramic wirewound inductor with a core material of ceramic and an inductance of 0.27uH. It features a tolerance of 2% and a maximum DC current of 0.17A. The inductor has a minimum quality factor of 24 and a minimum self resonant frequency of 900MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |