The LLQ1608-FR39K is a high frequency ceramic chip inductor from Murata with a type of wirewound construction and a core material of ceramic. It has an inductance of 0.39uH and a tolerance of 10%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. The device is a surface mount component with a case size of 0603 and dimensions of 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |