This Murata fixed inductor features a wirewound construction with a ceramic core material, providing an inductance of 0.027uH with a 10% tolerance. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.25 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Murata LLQ2012-F27NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.