
This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 4V. It operates within a temperature range of -55C to 125C. The capacitor is packaged in a 0306 type package, measuring 1.6mm in width, 0.8mm in length, and 0.5mm in height.
Murata LLR185C70G105ME01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.8 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LLR185C70G105ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.