
This 1uF ceramic capacitor has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 4V and is a multilayer ceramic capacitor. The capacitor is packaged in a 0306 type package and has a height of 0.5mm and a length of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.8 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |