
This Murata ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 4V. It operates within a temperature range of -55C to 125C and has a compact 0306 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm, length of 0.8mm, and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.8 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |