The LLV0603-F1N0S is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core material and a 0.001uH inductance rating with a tolerance of 0.3nH. It has a maximum DC current of 0.17 and a maximum DC resistance of 0.16. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is suitable for use in RF chip applications.
Murata LLV0603-F1N0S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 19000M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLV0603-F1N0S to view detailed technical specifications.
No datasheet is available for this part.