The LLV0603-FH1N5S is a 0201 RF chip inductor from Murata, featuring a multi-layer ceramic core and a tolerance of 0.3nH. It has an inductance of 0.0015uH and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.16 ohms. It operates over a temperature range of -55C to 125C.
Murata LLV0603-FH1N5S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 11000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLV0603-FH1N5S to view detailed technical specifications.
No datasheet is available for this part.