
Board mount DC-DC converter module, 0.25W output power, 5V single output at 50mA. Features short-circuit protection (SCP) and 1kV isolation. Operates from a 2.97V to 3.63V input range with a nominal input of 3.3V. Packaged in a SIP form factor, measuring 0.45" x 0.24" x 0.39", suitable for through-hole mounting. RoHS compliant with an operating temperature range of 0°C to 70°C.
Murata LME0305SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 250mW |
| Output Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0305SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.