
Board mount DC-DC converter, 0.25W output power, featuring a single 12V output at 21mA. Operates with a 4.5V to 5.5V input voltage range, offering 75% efficiency. Provides 1kV isolation and includes short-circuit protection. Packaged in a DIP form factor for through-hole mounting, with dimensions of 0.45" L x 0.24" W x 0.39" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LME0512DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 21mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 21mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0512DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
