Isolated DC-DC converter module, 0.25W output power, featuring a single 9V output at 28mA. Operates with a 10.8V to 13.2V input range, nominal 12V, and offers 75% efficiency. This hybrid SIP-4 package provides 1kV isolation and includes short-circuit protection (SCP). Designed for through-hole mounting, it measures 11.48mm in length and 6mm in depth, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Murata LME1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LME1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 28mA |
| Depth | 6mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.48mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 28mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LME (0.25W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata LME1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.