
Board mount DC-DC converter module with a single 15V output at 16mA (250mW). Features include short-circuit protection (SCP), 1kV isolation, and a SIP package for through-hole mounting. Operates with an input voltage range of 10.8V to 13.2V DC, with a nominal input of 12V. Achieves 75% efficiency and is UL94 V-0 flammability rated. Dimensions are 11.48mm depth, 10mm height, and 6mm width.
Murata LME1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 16mA |
| Output Power | 250mW |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
