
Surface mount, shielded, multi-layer fixed inductor with 270nH inductance and 20% tolerance. Features a ferrite core, 10 Q-factor at 25MHz, and a maximum DC current of 330mA. DC resistance is 512.5mΩ. Housed in a compact 0402 (1005 metric) case, operating from -55°C to 125°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQB15NNR27M10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQB15NNR27M10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 512.5mR |
| Height | 0.5mm |
| Inductance | 270nH |
| Length | 1mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB15 |
| Series Resistance | 512.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB15NNR27M10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.