
Surface mount shielded multi-layer fixed inductor with 390nH inductance and 20% tolerance. Features a ferrite core, 0.3A DC current rating, and 675mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 10 at 25MHz. Packaged in a 0402 case size on tape and reel.
Murata LQB15NNR39M10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 675mR |
| Height | 0.5mm |
| Inductance | 390nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB15 |
| Series Resistance | 675mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB15NNR39M10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.