Inductor RF Chip Shielded Multi-Layer 0.56uH 30% 25MHz 25Q-Factor Ferrite 0.3A 0.85Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Murata LQB18NNR56N10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Height | 0.8mm |
| Inductance | 560nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 30% |
| Width | 0.8mm |
| RoHS | Compliant |