This Murata LQG11N2R2K00T1 is a surface mount fixed inductor with a general purpose design for RF applications. It has a nominal inductance of 2.2uH and a self resonance frequency of 50. The inductor is shielded and has a minimum quality factor of 35 at its nominal inductance. It operates over a temperature range of -25 to 85 degrees Celsius and has a maximum rated current of 0.015A.
Sign in to ask questions about the Murata LQG11N2R2K00T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG11N2R2K00T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.015 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | LQG11N |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQG11N2R2K00T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.