
Surface mount fixed inductor, 2nH inductance, 0.09 Ohm DCR, 300mA current rating, and 8 Q-factor at 100MHz. Features an air core, unshielded construction, and a 0402 (1005 metric) case size. Operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Murata LQG15HH2N0S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 90mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 2nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH2N0S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.