
The LQG15HH33NH02D is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.033uH and a DC resistance of 0.58Ohm. The inductor is rated for a maximum current of 0.35A and has a self resonance frequency of 1600MHz. It is available in a 0402 chip package and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG15HH33NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HH33NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HH33NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.