The LQG15HH7N5G02J is a surface mount fixed inductor from Murata, featuring a 0402 case size and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a minimum quality factor of 8 and a minimum self resonant frequency of 4200 MHz. The inductor's inductance is 0.0075 uH with a tolerance of 2% and is tested at a frequency of 100 MHz. It can handle a maximum DC current of 0.55 A and has a maximum DC resistance of 0.24 ohms.
Murata LQG15HH7N5G02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HH7N5G02J to view detailed technical specifications.
No datasheet is available for this part.