
Surface mount general purpose inductor with 10nH inductance and 5% tolerance. Features an air-core, 0402 case size (1005 metric), and a maximum DC current rating of 300mA. Operates within a temperature range of -55°C to 125°C, with a self-resonant frequency of 3.2GHz at a test frequency of 100MHz. DCR is 350mR, Q factor is 8, and it is RoHS compliant.
Sign in to ask questions about the Murata LQG15HN10NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN10NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN10NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
