
Surface mount general purpose inductor with 12nH inductance and 5% tolerance. Features an air core, 300mA current rating, and 410mR DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 0402 (1005 metric) case with a self-resonant frequency of 2.8GHz. RoHS compliant and unshielded.
Sign in to ask questions about the Murata LQG15HN12NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN12NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 410mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN12NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
