
Surface mount, unshielded, multi-layer RF chip inductor with 1.1nH inductance and 8 Q-factor at 100MHz. Features a 300mA DC current rating, 100mΩ DC resistance, and 6GHz self-resonant frequency. Operates across a -55°C to 125°C temperature range, housed in a compact 0402 (1005 metric) case. Air core material ensures high performance in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG15HN1N1S02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1.1nH |
| Inductor Type | MONOLITHIC |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN1N1S02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.