
Surface mount general purpose inductor with 2.2nH inductance and 1% tolerance. Features an air core, monolithic construction, and a 0402 (1005) case size. Rated for 300mA DC current, with a DC resistance of 150mR. Operates across a temperature range of -55°C to 125°C and boasts a self-resonant frequency of 6GHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Murata LQG15HN2N2S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 2.2nH |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15HS |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN2N2S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.