
The LQG15HN33NJ02B is a surface mount fixed inductor from Murata with a nominal inductance of 0.033uH and a maximum rated current of 0.3A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 1500MHz. The inductor is a general purpose type, not shielded, and is intended for RF applications. It has a DC resistance of 0.67 ohms and a minimum quality factor of 8 at the nominal inductance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG15HN33NJ02B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.67 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN33NJ02B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.