The LQG15HN3N3S02 is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0033uH and a DC resistance of 0.19ohm. The inductor is rated for a maximum current of 0.3A and operates at a test frequency of 100MHz. It has a self resonance frequency of 6000 and a minimum quality factor of 8 at its nominal inductance. The inductor is available in a chip package and is not shielded.
Sign in to ask questions about the Murata LQG15HN3N3S02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN3N3S02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 9.091 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN3N3S02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.