The Murata LQG15HN3N3S02B is a fixed inductor with a package type of CHIP, 0402. It features a core material of air and a maximum operating temperature of 125°C. The inductor has a DC current rating of 300mA and a self resonant frequency of 6GHz. It is RoHS compliant and available in bulk packaging. The inductor measures 0.55mm in depth and 1.05mm in length.
Sign in to ask questions about the Murata LQG15HN3N3S02B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN3N3S02B technical specifications.
| Package/Case | 402 |
| Core Material | Air |
| DC Current | 300mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.55mm |
| Inductance | 3.3nH |
| Length | 1.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN3N3S02B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.