The LQG15HN3N9S00D is a surface mount fixed inductor from Murata with a package quantity of 10,000 units per reel. It features a core material of air and a Q factor of 8. The inductor has a maximum DC current rating of 300mA and a self resonant frequency of 6GHz. It is available in a 0402 package case with dimensions of 0.6mm depth, 0.5mm height, 1mm length, and 0.5mm width.
Murata LQG15HN3N9S00D technical specifications.
| Package/Case | 0402 |
| Core Material | Air |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | LQG |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.