
The LQG15HN4N3B02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.0043uH and a DC resistance of 0.15ohm. It has a maximum rated current of 0.7A and operates over a temperature range of -55C to 125C. The inductor is a general purpose type and is not shielded.
Murata LQG15HN4N3B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.326 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN4N3B02D to view detailed technical specifications.
No datasheet is available for this part.