
Surface mount fixed inductor with 68nH inductance and 5% tolerance. Features an unshielded, multi-layer construction with an air core. Rated for 180mA DC current and 1.25 Ohm DCR. Operates within a temperature range of -55°C to 125°C and has a Q factor of 8 at 100MHz. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Sign in to ask questions about the Murata LQG15HN68NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN68NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN68NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
