
The LQG15HN6N2C02D is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0062uH and a DC resistance of 0.19ohm. The inductor is rated for a maximum current of 0.6A and has a self resonance frequency of 4300. It is available in a 0402 chip package and is suitable for RF inductor applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata LQG15HN6N2C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HN6N2C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.226 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4300 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN6N2C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.