The LQG15HN6N8H02J is a surface mount fixed inductor from Murata. It features a multi-layer unshielded air core design with an inductance of 0.0068uH and a tolerance of 3%. The inductor has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.21R. It also has a minimum quality factor of 8 and a minimum self resonant frequency of 4200MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.55mm, and product depth of 0.55mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |