
The LQG15HN6N8J00D is a surface mount fixed inductor from Murata with a 0402 package case and air core material. It has a maximum DC current rating of 300mA and a self resonant frequency of 4.2GHz. The inductor is available in a tape and reel packaging with 10,000 pieces per reel. It is not radiation hardened and is not RoHS compliant.
Murata LQG15HN6N8J00D technical specifications.
| Package/Case | 0402 |
| Core Material | Air |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Max DC Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2GHz |
| Series | LQG |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.