
General purpose, air-core, monolithic inductor with 100nH inductance and 5% tolerance. Features a 0402 (1005 metric) SMD package, 150mA current rating, and 1.6 Ohm DC resistance. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 600MHz at a test frequency of 100MHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata LQG15HNR10J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HNR10J02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HNR10J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
