
Surface mount general purpose air-core inductor with 15nH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, 300mA rated current, and 320mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 2.5GHz at 100MHz test frequency. This unshielded component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata LQG15HS15NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS15NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 300mA |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQG15HS |
| Series Resistance | 320mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS15NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
