The Murata LQG15HS18NJ02B is a 0402 air core inductor with a type RF chip and multi-layer technology. It features unshielded protection style and a core material of air. The inductor has an inductance of 0.018uH with a tolerance of 5% and is tested at a frequency of 100Mhz. It can handle a maximum DC current of 0.4A with a maximum DC resistance of 0.36R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 2200MHz. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |