
Surface mount fixed inductor with 1.3nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, multi-layer construction with an air core, operating at a test frequency of 100MHz with an 8 Q-factor. Rated for a maximum DC current of 300mA and a DC resistance of 90mR. Housed in a compact 0402 (1005 metric) case, this component offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 6GHz.
Sign in to ask questions about the Murata LQG15HS1N3S02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS1N3S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1.3nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS1N3S02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.