The LQG15HS2N0B02B is a surface mount fixed inductor from Murata with a type of RF chip and multi-layer technology. It features an unshielded protection style and an air core material. The inductor has a nominal inductance of 0.002uH and a tolerance of 0.1nH, with a maximum DC current rating of 0.9A and a maximum DC resistance of 0.09R. The inductor is designed for operation over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.002uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |