
The LQG15HS2N0C02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.002uH and a DC resistance of 0.09 ohms. It has a maximum rated current of 0.9A and is designed for use in RF applications. The inductor has a self-resonance frequency of 6000kHz and a minimum quality factor of 8 at the nominal inductance. It is available in a 0402 package and is suitable for use in surface mount applications.
Murata LQG15HS2N0C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS2N0C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.