
The Murata LQG15HS2N7S02J is a 0402 surface mount fixed inductor with a nominal inductance of 2.7nH and a DC resistance of 0.12 Ohm. It is designed for RF inductor applications and has a maximum rated current of 0.8A. The inductor operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 6000Hz. It is not shielded and has a quality factor of at least 8 at its nominal inductance.
Sign in to ask questions about the Murata LQG15HS2N7S02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS2N7S02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 11.111 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS2N7S02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.